70T659S12BFI
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 70T659S12BFI
Secondary Manufacturer Part#: 70T659S12BFI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34 Bit | ||
| 4.5 Mbit | ||
| Tin-Lead | ||
| 225 | ||
| 395 mA | ||
| 12 ns | ||
| 4.5 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 208 | ||
| 36 Bit | ||
| 72 Bit | ||
| 2 | ||
| 128 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 208CABGA | ||
| 208 | ||
| 0.8000 | ||
| 15 x 15 x 1 mm | ||
| No | ||
| Industrial | ||
| CABGA | ||
| 2.5 V | ||
| Asynchronous | ||
| 2.5000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |