PDP SEO Portlet

70T653MS12BCI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70T653MS12BCI
Secondary Manufacturer Part#: 70T653MS12BCI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
38 Bit
18 Mbit
Tin-Lead
225
790 mA
12 ns
18 Mbit
Surface Mount
MSL 4 - 72 hours
256
36 Bit
72 Bit
2
512 kWords
-40 to 85 °C
85 °C
-40 °C
256CABGA
256
1.0000
17 x 17 x 1.4 mm
No
Industrial
CABGA
2.6 V
2.4 V
2.5 V
Asynchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:18  Mult:6  
USD $:
18+
$428.7304
36+
$426.543
72+
$424.3556
144+
$422.1682
288+
$419.9808