PDP SEO Portlet

70T651S12BFI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70T651S12BFI
Secondary Manufacturer Part#: 70T651S12BFI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 Bit
9 Mbit
Tin-Lead
225
395 mA
12 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
208
36 Bit
72 Bit
2
256 kWords
-40 to 85 °C
85 °C
-40 °C
208CABGA
208
0.8000
15 x 15 x 1 mm
No
Industrial
CABGA
2.6 V
2.4 V
2.5 V
Asynchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:21  Mult:7  
USD $:
21+
$322.6188
42+
$320.97279
84+
$319.32677
168+
$317.68076
336+
$316.03475