PDP SEO Portlet

70T651S10BCI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70T651S10BCI
Secondary Manufacturer Part#: 70T651S10BCI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 Bit
9 Mbit
Tin-Lead
225
445 mA
10 ns
9 Mbit
Surface Mount
MSL 4 - 72 hours
256
36 Bit
72 Bit
2
256 kWords
-40 to 85 °C
85 °C
-40 °C
256CABGA
256
1.0000
17 x 17 x 1.04 mm
No
Industrial
CABGA
2.6 V
2.4 V
2.5 V
Asynchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:24  Mult:6  
USD $:
24+
$380.27879
48+
$378.33859
96+
$376.39839
192+
$374.4582
384+
$372.518