PDP SEO Portlet

70T3519S166BCGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70T3519S166BCGI
Secondary Manufacturer Part#: 70T3519S166BCGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 Bit
Flow-Through|Pipelined
166 MHz
SDR
9 Mbit
Tin-Silver-Copper
260
510 mA
12@Flow-Through|3.6@Pipelined ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
256
36 Bit
72 Bit
2
256 kWords
-40 to 85 °C
85 °C
-40 °C
256CABGA
256
1.0000
17 x 17 x 1.04 mm
No
Industrial
CABGA
2.6 V
2.4 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:18  Mult:6  
USD $:
18+
$318.0296
36+
$316.407
72+
$314.7844
144+
$313.1618
288+
$311.5392