PDP SEO Portlet

70T3519S133BC

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70T3519S133BC
Secondary Manufacturer Part#: 70T3519S133BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 Bit
Flow-Through|Pipelined
133 MHz
SDR
9 Mbit
Tin-Lead
225
370 mA
15@Flow-Through|4.2@Pipelined ns
9 Mbit
Surface Mount
MSL 4 - 72 hours
256
36 Bit
72 Bit
2
256 kWords
0 to 70 °C
70 °C
0 °C
256CABGA
256
1.0000
17 x 17 x 1.04 mm
No
Commercial
Synchronous SRAM
CABGA
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:18  Mult:6  
USD $:
18+
$277.97333
36+
$272.207
72+
$270.81107
144+
$269.41514
288+
$268.0192