PDP SEO Portlet

70T3509MS133BPGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70T3509MS133BPGI
Secondary Manufacturer Part#: 70T3509MS133BPGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 Bit
Flow-Through|Pipelined
133 MHz
SDR
36 Mbit
Tin-Silver-Copper
260
1370 mA
15@Flow-Through|4.2@Pipelined ns
36 Mbit
Surface Mount
MSL 3 - 168 hours
256
36 Bit
72 Bit
2
1 MWords
-40 to 85 °C
85 °C
-40 °C
256CABGA
256
1.0000
17 x 17 x 1.76 mm
No
Industrial
CABGA
2.6 V
2.4 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  12.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$908.999
6+
$904.36125
12+
$606.80769
24+
$599.12658
48+
$591.6375