PDP SEO Portlet

70T3339S200BCG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70T3339S200BCG
Secondary Manufacturer Part#: 70T3339S200BCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
38 Bit
Flow-Through|Pipelined
200 MHz
SDR
9 Mbit
Tin-Silver-Copper
260
525 mA
10@Flow-Through|3.4@Pipelined ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
256
18 Bit
36 Bit
2
512 kWords
0 to 70 °C
70 °C
0 °C
256CABGA
256
1.0000
17 x 17 x 1.4 mm
No
Commercial
CABGA
2.6 V
2.4 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:24  Mult:6  
USD $:
24+
$266.6115
36+
$261.0954
60+
$255.5793
120+
$250.0632
240+
$244.5471