PDP SEO Portlet

709279L12PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 709279L12PFGI
Secondary Manufacturer Part#: 709279L12PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 Bit
Flow-Through|Pipelined
67 MHz
SDR
512 Kb
Matte Tin
260
340 mA
25@Flow-Through|12@Pipelined ns
512 Kb
Surface Mount
MSL 3 - 168 hours
100
16 Bit
32 Bit
2
32 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Industrial
TQFP
5.5 V
4.5 V
5 V
Synchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:48  Mult:6  
USD $:
48+
$67.90667
96+
$66.14286
192+
$65.29487
384+
$64.46835
768+
$63.6625