PDP SEO Portlet

7028L20PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7028L20PFGI
Secondary Manufacturer Part#: 7028L20PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
32 Bit
1 Mbit
Matte Tin
260
360 mA
20 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
100
16 Bit
32 Bit
2
64 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Industrial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:48  Mult:6  
USD $:
48+
$111.9552
96+
$111.384
192+
$110.8128
384+
$110.2416
768+
$109.6704