PDP SEO Portlet

7028L15PFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7028L15PFG
Secondary Manufacturer Part#: 7028L15PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
32 Bit
1 Mbit
Matte Tin
260
340 mA
15 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
100
16 Bit
32 Bit
2
64 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Commercial
TQFP
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:48  Mult:6  
USD $:
48+
$112.14667
96+
$109.23377
192+
$107.83333
384+
$106.46835
768+
$105.1375