PDP SEO Portlet

7026L25G

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7026L25G
Secondary Manufacturer Part#: 7026L25G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
256 Kb
Tin-Lead
265 mA
25 ns
256 Kb
Through Hole
MSL 1 - Unlimited
84
16 Bit
16 Bit
2
16 kWords
0 to 70 °C
70 °C
0 °C
84CPGA
84
2.5400
31.37 x 31.37 x 3.68 mm
No
Commercial
CPGA
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:9  Mult:3  
USD $:
9+
$144.8832
18+
$144.144
36+
$143.4048
72+
$142.6656
144+
$141.9264