PDP SEO Portlet

70261S55PFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70261S55PFG
Secondary Manufacturer Part#: 70261S55PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28 Bit
256 Kb
Matte Tin
260
270 mA
55 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
100
16 Bit
32 Bit
2
16 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Commercial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:90  Mult:45  
USD $:
90+
$49.0245
180+
$48.0102
270+
$46.9959
450+
$45.9816
900+
$44.9673