PDP SEO Portlet

7025S35G

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7025S35G
Secondary Manufacturer Part#: 7025S35G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
26 Bit
128 Kb
Tin-Lead
250 mA
35 ns
128 Kb
Through Hole
MSL 1 - Unlimited
84
16 Bit
16 Bit
2
8 kWords
0 to 70 °C
70 °C
0 °C
84CPGA
84
2.5400
28.45 x 28.45 x 3.68 mm
No
Commercial
CPGA
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9  Mult:3  
USD $:
9+
$111.13333
18+
$109.23033
36+
$108.67018
72+
$108.11002
144+
$107.54987