PDP SEO Portlet

7025L20PFGI8

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7025L20PFGI8
Secondary Manufacturer Part#: 7025L20PFGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
26 Bit
128 Kb
Matte Tin
260
320 mA
20 ns
128 Kb
Surface Mount
MSL 3 - 168 hours
100
16 Bit
32 Bit
2
8 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Industrial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$47.43822
1500+
$47.19619
3000+
$46.95416
6000+
$46.71213
12000+
$46.4701