PDP SEO Portlet

7025L20PFGI

SRAM, Dual Port, Dual Port SRAM, 128 Kbit, 8K x 16bit, TQFP, 100 Pins, 4.5 V

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7025L20PFGI
Secondary Manufacturer Part#: 7025L20PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

7025L20PFGI is a 7025S/L high-speed 8K x 16 dual-port static RAM. It is designed to be used as a stand-alone 128K-bit dual-port RAM or as a combination dual-port RAM for 32bit or more word systems. Using the IDT dual-port RAM approach in 32bit or wider memory system applications results in full-speed, errorfree operation without the need for additional discrete logic. This device provides two independent ports with separate control, address, and I/O pins that permit independent, asynchronous access for reads or writes to any location in memory. An automatic power down feature controlled by Chip Enable (CE active high) permits the on-chip circuitry of each port to enter a very low standby power mode. Fabricated using CMOS high-performance technology, this device typically operates on only 750mW of power. Low-power (L) versions offer battery backup data retention capability with typical power consumption of 500µW from a 2V battery.

  • True dual-ported memory cells which allow simultaneous reads of the same memory location
  • High-speed access, low-power operation
  • Separate upper-byte and lower-byte control for multiplexed bus compatibility
  • Interrupt flag, on-chip port arbitration logic
  • Full on-chip hardware support of semaphore signalling between ports
  • Fully asynchronous operation from either port
  • Battery backup operation 2V data retention
  • TTL-compatible, single 5V (±10%) power supply
  • 84-pin flatpack (FP84) package, industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
26 Bit
128 Kb
Matte Tin
260
320 mA
20 ns
128 Kb
Surface Mount
MSL 3 - 168 hours
100
16 Bit
32 Bit
2
8 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Industrial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:90  Mult:45  
USD $:
90+
$50.68
180+
$49.36364
360+
$49.082
720+
$48.829
1440+
$48.576