PDP SEO Portlet

7024L20PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7024L20PFGI
Secondary Manufacturer Part#: 7024L20PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
64 Kb
Matte Tin
260
320 mA
20 ns
64 Kb
Surface Mount
MSL 3 - 168 hours
100
16 Bit
16 Bit
2
4 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Industrial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:90  Mult:45  
USD $:
90+
$33.90667
180+
$33.02597
360+
$32.60256
720+
$32.18987
1440+
$31.7875