PDP SEO Portlet

7024L20G

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7024L20G
Secondary Manufacturer Part#: 7024L20G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
64 Kb
Tin-Lead
240 mA
20 ns
64 Kb
Through Hole
MSL 1 - Unlimited
84
16 Bit
16 Bit
2
4 kWords
0 to 70 °C
70 °C
0 °C
84CPGA
84
2.5400
27.94 x 27.94 x 3.68 mm
No
Commercial
CPGA
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9  Mult:3  
USD $:
9+
$88.6095
15+
$86.7762
24+
$84.9429
45+
$83.1096
90+
$81.2763