7024L15PFG8
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 7024L15PFG8
Secondary Manufacturer Part#: 7024L15PFG8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Bit | ||
| 64 Kb | ||
| Matte Tin | ||
| 260 | ||
| 260 mA | ||
| 15 ns | ||
| 64 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 100 | ||
| 16 Bit | ||
| 32 Bit | ||
| 2 | ||
| 4 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 100TQFP | ||
| 100 | ||
| 0.5000 | ||
| 14 x 14 x 1.4 mm | ||
| No | ||
| Commercial | ||
| TQFP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| Asynchronous | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |