PDP SEO Portlet

7014S12PFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7014S12PFG
Secondary Manufacturer Part#: 7014S12PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
36 Kb
Matte Tin
260
250 mA
12 ns
36 Kb
Surface Mount
MSL 3 - 168 hours
64
9 Bit
9 Bit
2
4 kWords
0 to 70 °C
70 °C
0 °C
64TQFP
64
0.8000
14 x 14 x 1.4 mm
No
Commercial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:90  Mult:45  
USD $:
90+
$46.3442
180+
$46.10775
360+
$45.8713
720+
$45.63485
1440+
$45.3984