PDP SEO Portlet

7006L20PFGI8

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7006L20PFGI8
Secondary Manufacturer Part#: 7006L20PFGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28 Bit
128 Kb
Matte Tin
260
320 mA
20 ns
128 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
16 kWords
-40 to 85 °C
85 °C
-40 °C
64TQFP
64
0.8000
14 x 14 x 1.4 mm
No
Industrial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$50.68
1500+
$49.62458
3000+
$49.37009
6000+
$49.1156
12000+
$48.86112