7006L20JGI8
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 7006L20JGI8
Secondary Manufacturer Part#: 7006L20JGI8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 Bit | ||
| 128 Kb | ||
| Matte Tin | ||
| 260 | ||
| 320 mA | ||
| 20 ns | ||
| 128 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 68 | ||
| 8 Bit | ||
| 16 Bit | ||
| 2 | ||
| 16 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 68PLCC | ||
| 68 | ||
| 1.2700 | ||
| 24.21 x 24.21 x 3.68 mm | ||
| No | ||
| Industrial | ||
| PLCC | ||
| 5 V | ||
| Asynchronous | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |