PDP SEO Portlet

7006L20JGI

16 K x 8 Dual-Port RAM

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7006L20JGI
Secondary Manufacturer Part#: 7006L20JGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28 Bit
128 Kb
Matte Tin
260
320 mA
20 ns
128 Kb
Surface Mount
MSL 3 - 168 hours
68
8 Bit
16 Bit
2
16 kWords
-40 to 85 °C
85 °C
-40 °C
68PLCC
68
1.2700
24.21 x 24.21 x 3.68 mm
No
Industrial
PLCC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:108  Mult:18  
USD $:
108+
$57.36466
216+
$57.07199
432+
$56.77931
864+
$56.48663
1728+
$56.19396