6V49205BNLGI
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: 6V49205BNLGI
Secondary Manufacturer Part#: 6V49205BNLGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Generator | ||
| VFQFPN-EP | ||
| Crystal | ||
| 19 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 125 MHz | ||
| 12 MHz | ||
| LPHCSL, LVCMOS | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |