664G-03LF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 664G-03LF
Secondary Manufacturer Part#: 664G-03LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 74.25 MHz | ||
| 13.5 MHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 28 V | ||
| 0 to 70 °C | ||
| 13.5 to 148.5 MHz | ||
| 16TSSOP | ||
| 16 | ||
| 0.6500 | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Commercial | ||
| TSSOP | ||
| PLL Clock Synthesizer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310075 |