PDP SEO Portlet

651SCMGI

Clock Buffer, Low-Output Skew, 0 MHz to 200 MHz, 4 Outputs, 1.71 V to 3.465 V, 8 Pins, DFN

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 651SCMGI
Secondary Manufacturer Part#: 651SCMGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 651S is a low cost, high-speed single input to four output clock buffer. The 651S has best in class Additive Phase Jitter of sub 50fsec.

  • Low additive phase jitter RMS: 50fs
  • Extremely low skew outputs (50ps)
  • Low cost clock buffer
  • Packaged in 8-pin SOIC and 8-pin DFN, Pb-free
  • Input/Output clock frequency up to 200 MHz
  • Non-inverting output clock
  • Ideal for networking clocks
  • Operating Voltages: 1.8V to 3.3V
  • Output Enable mode tri-states outputs
  • Advanced, low power CMOS process
  • Extended temperature range (-40°C to +105°C)

Technical Attributes

Find Similar Parts

Description Value
Low-Output Skew Buffer
200 MHz
0 MHz
LVCMOS
1
4
8
105 °C
-40 °C
LVCMOS
651S Series
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $: