PDP SEO Portlet

621SDCGI8

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 621SDCGI8
Secondary Manufacturer Part#: 621SDCGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Low-Output Skew Buffer
NSOIC
200 MHz
0 MHz
LVCMOS
1
4
8
105 °C
-40 °C
LVCMOS
621S Series
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.71429
6000+
$1.62162
12000+
$1.57895
24000+
$1.53846
48000+
$1.5