621SDCGI
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 621SDCGI
Secondary Manufacturer Part#: 621SDCGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low-Output Skew Buffer | ||
| NSOIC | ||
| 200 MHz | ||
| 0 MHz | ||
| LVCMOS | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 8 | ||
| 1.71 to 3.465, 2.5, 3.3 V | ||
| 105 °C | ||
| -40 °C | ||
| LVCMOS | ||
| 5 x 4 x 1.5 mm | ||
| 621S Series | ||
| NSOIC | ||
| 3.465 Vdc | ||
| 1.71 Vdc | ||
| Clock Buffer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |