PDP SEO Portlet

621MLF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 621MLF
Secondary Manufacturer Part#: 621MLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
200 MHz
0 MHz
Clock
1
4
8
70 °C
0 °C
CMOS
621 Series
1.89 Vdc
1.14 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:268  Mult:1  
USD $:
268+
$2.7115
270+
$2.6554
540+
$2.5993
1400+
$2.5432
2700+
$2.4871