PDP SEO Portlet

6116LA20SOG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 6116LA20SOG
Secondary Manufacturer Part#: 6116LA20SOG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 Bit
16 Kb
Matte Tin
260
95 mA
20 ns
16 Kb
Surface Mount
MSL 1 - Unlimited
24
8 Bit
8 Bit
1
2 kWords
0 to 70 °C
70 °C
0 °C
24SOIC
24
1.2700
15.4 x 7.6 x 2.34 mm
No
Commercial
SOIC
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:310  Mult:310  
USD $:
310+
$4.437
620+
$4.3452
1240+
$4.2534
2480+
$4.1616
4960+
$4.0698