5V49EE501NLGI
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: 5V49EE501NLGI
Secondary Manufacturer Part#: 5V49EE501NLGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable PLL Clock Generator | ||
| QFN-EP | ||
| LVCMOS, LVTTL | ||
| 5 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 500 MHz | ||
| 1 kHz | ||
| HCSL, LVCMOS, LVDS, LVPECL, LVTTL | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |