5V41065PGG
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: 5V41065PGG
Secondary Manufacturer Part#: 5V41065PGG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Frequency Synthesizer | ||
| TSSOP | ||
| Crystal | ||
| 2 | ||
| 16 | ||
| 70 °C | ||
| 0 °C | ||
| 200 MHz | ||
| 25 MHz | ||
| HCSL, LVDS | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |