5PB1216NDGK
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 5PB1216NDGK
Secondary Manufacturer Part#: 5PB1216NDGK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| VFQFPN-EP | ||
| 200 MHz | ||
| 0 MHz | ||
| LVCMOS, Sinewave | ||
| 1 | ||
| 6 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| LVCMOS | ||
| 5PB12xx Series | ||
| 2.625 Vdc | ||
| 2.375 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |