5PB1104CMT1
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 5PB1104CMT1
Secondary Manufacturer Part#: 5PB1104CMT1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| DFN | ||
| 200 MHz | ||
| 0 MHz | ||
| LVCMOS | ||
| 1 | ||
| 4 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| LVCMOS | ||
| 5PB11xx Series | ||
| AEC-Q100 | ||
| 3.465 Vdc | ||
| 1.71 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |