PDP SEO Portlet

5PB1104CMGI

Clock Buffer, Fanout, 0 MHz to 200 MHz, 4 Outputs, 1.71 V to 3.465 V, 8 Pins, DFN

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 5PB1104CMGI
Secondary Manufacturer Part#: 5PB1104CMGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5PB1104 is a high-performance LVCMOS Clock Buffer Family. It has best-in-class Additive Phase Jitter of 50fsec RMS. There are five different fan-out variations, 1:2 to 1:10, available. The IDT5PB1104 also supports a synchronous glitch-free Output Enable function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It comes in various packages and can operate from a 1.8V to 3.3V supply.

  • High performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
  • Very low pin-to-pin skew <50 ps
  • Very low additive jitter <50 fs
  • Supply voltage: 1.8V to 3.3V
  • fMAX = 200MHz
  • Integrated serial termination for 50ohm channel
  • Packaged in 8-, 14-, 16-, 20-pin TSSOP and small DFN and QFN packages
  • Extended (-40°C to +105°C) temperature range

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
200 MHz
0 MHz
LVCMOS
1
4
8
85 °C
-40 °C
LVCMOS
5PB11xx Series
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $: