PDP SEO Portlet

5P49V6965A000NLGI

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5P49V6965A000NLGI
Secondary Manufacturer Part#: 5P49V6965A000NLGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Programmable PLL Clock Generator
VFQFPN-EP
LVCMOS, LVDS
Surface Mount
4
24
85 °C
-40 °C
350 MHz
1 kHz
HCSL, LVCMOS, LVDS, LVPECL
4 x 4 x 0.85 mm
VersaClock 6E Series
VFQFPN EP
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.445
2+
$4.2946
4+
$4.2728
8+
$4.251
16+
$3.5793