5P49V6901A000NLGI8
Programmable PLL Clock Generator, 1 MHz to 350 MHz, 4 Outputs, 1.71 V to 3.465 V, 24 Pins, VFQFPN-EP
- RoHS 10 Compliant
- Tariff Charges
The 5P49V6901 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I2C interface. This is IDTs fifth generation of programmable clock technology (VersaClock 6). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The device may be configured to use one of two I2C addresses to allow multiple devices to be used in a system.
- Generates up to four independent output frequencies
- High performance, low phase noise PLL,<0.5 ps RMS typical phase jitter on outputs:
- PCIe Gen1, 2, 3 compliant clock capability
- USB 3.0 compliant clock capability
- 1 GbE and 10 GbE
- Four fractional output dividers (FODs)
- Independent Spread Spectrum capability on each output pair
- Four banks of internal non-volatile in-system programmable or factory programmable OTP memory
- I2C serial programming interface
- One reference LVCMOS output clock
- Four universal output pairs:
- Each configurable as one differential output pair or two LVCMOS outputs
- I/O Standards:
- Single-ended I/Os: 1.8V to 3.3V LVCMOS - Differential I/Os
- LVPECL, LVDS and HCSL
- Input frequency ranges: - LVCMOS Reference Clock Input (XIN/REF) - 1MHz to 200MHz
- LVDS, LVPECL, HCSL Differential Clock Input (CLKIN, CLKINB) - 1MHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable PLL Clock Generator | ||
| VFQFPN-EP | ||
| HCSL, LVCMOS, LVDS, LVPECL | ||
| 4 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 350 MHz | ||
| 1 MHz | ||
| HCSL, LVCMOS, LVDS, LVPECL | ||
| VersaClock 6 Series | ||
| 3.465 Vdc | ||
| 1.71 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |