PDP SEO Portlet

5P49V6901A000NLGI

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5P49V6901A000NLGI
Secondary Manufacturer Part#: 5P49V6901A000NLGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Programmable PLL Clock Generator
VFQFPN-EP
HCSL, LVCMOS, LVDS, LVPECL
Surface Mount
4
24
1.8|2.5|3.3 V
85 °C
-40 °C
350 MHz
1 MHz
HCSL, LVCMOS, LVDS, LVPECL
4 x 4 x 0.88 mm
VersaClock 6 Series
VFQFPN EP
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$5.44
980+
$5.2987
1960+
$5.23077
3920+
$5.16456
7840+
$5.1