PDP SEO Portlet

5P49V5913B000NLGI

Programmable PLL Clock Generator, 1 MHz to 350 MHz, 2 Outputs, 1.71 V to 3.465 V, 24 Pins, VFQFPN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5P49V5913B000NLGI
Secondary Manufacturer Part#: 5P49V5913B000NLGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5P49V5913 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I2C interface. This is IDTs fifth generation of programmable clock technology (VersaClock 5). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The device may be configured to use one of two I2C addresses to allow multiple devices to be used in a system.

  • Generates up to two independent output frequencies
  • High performance, low phase noise PLL, <0.7 ps RMS typical phase jitter on outputs:
    • PCIe Gen1, 2, 3 compliant clock capability
    • USB 3.0 compliant clock capability
    • 1 GbE and 10 GbE
  • Two fractional output dividers (FODs)
  • Independent Spread Spectrum capability on each output pair
  • Four banks of internal non-volatile in-system programmable or factory programmable OTP memory
  • I2C serial programming interface
  • One reference LVCMOS output clock
  • Two universal output pairs:
    • Each configurable as one differential output pair or two LVCMOS outputs
  • I/O Standards: - Single-ended I/Os: 1.8V to 3.3V LVCMOS - Differential I/Os - LVPECL, LVDS and HCSL
  • Input frequency ranges:
    • LVCMOS Reference Clock Input (XIN/REF) - 1MHz to 200MHz
    • LVDS, LVPECL, HCSL Differential Clock Input (CLKIN, CLKINB) - 1MHz to 350MHz

Technical Attributes

Find Similar Parts

Description Value
Programmable PLL Clock Generator
VFQFPN-EP
HCSL, LVCMOS, LVDS, LVPECL
2
24
85 °C
-40 °C
350 MHz
1 MHz
HCSL, LVCMOS, LVDS, LVPECL
VersaClock 5 Series
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $: