5P49V5908B000NDGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable PLL Clock Generator | ||
| VFQFPN-EP | ||
| LVCMOS | ||
| 11 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 350 MHz | ||
| 1 MHz | ||
| LPHCSL, LVCMOS, LVDS, LVPECL | ||
| VersaClock 5 Series | ||
| 1.89 Vdc | ||
| 1.71 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |