5P49EE602NLGI8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable PLL Clock Generator | ||
| VFQFPN-EP | ||
| LVTTL | ||
| 5 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 120 MHz | ||
| 1 kHz | ||
| LVCMOS, LVTTL | ||
| VersaClock Series | ||
| 1.89 Vdc | ||
| 1.71 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |