PDP SEO Portlet

5P35023-000NLG28

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5P35023-000NLG28
Secondary Manufacturer Part#: 5P35023-000NLG28
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
VFQFPN EP
LVCMOS
Surface Mount
6
24
105 °C
-40 °C
500 MHz
HCSL|LP-HCSL|LVCMOS|LVDS|LVPECL
4 x 4 x 0.95 mm
VFQFPN EP
3.3 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.4
5000+
$2.27027
10000+
$2.24123
20000+
$2.2298
40000+
$2.21836