PDP SEO Portlet

5P1103A000NLGI

Programmable Fanout Buffer

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5P1103A000NLGI
Secondary Manufacturer Part#: 5P1103A000NLGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5P1103 is a programmable fanout buffer intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface. The outputs are generated from a single reference clock. The input reference can be crystal, external single-ended or differential clock. The reference clock can come from one of the two redundant clock inputs and is selected by CLKSEL pin. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. See reference clock input section for details. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping.

  • Up to two high performance universal differential output pairs
    • Low RMS additive phase jitter: 0.2ps
  • Four banks of internal non-volatile in-system programmable or factory programmable OTP memory
  • I²C serial programming interface
  • One additional LVCMOS output clock
  • I/O Standards:
    • Single-ended I/Os: 1.8V to 3.3V LVCMOS
    • Differential I/Os - LVPECL, LVDS and HCSL
  • Individually selectable output voltage (1.8V, 2.5V, 3.3V) for each output pair
  • Redundant clock inputs with manual switchover
  • Programmable crystal load capacitance
  • Individual output enable/disable
  • Power-down mode
  • 1.8V, 2.5V or 3.3V core VDDD, VDDA
  • Available in 24-pin VFQFPN 4mm x 4mm package
  • -40°Cto +85°C industrial temperature operation

Technical Attributes

Find Similar Parts

Description Value
24
85 °C
-40 °C
3.465 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $: