5962R1521901VXC
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 5962R1521901VXC
Secondary Manufacturer Part#: ISL71840SEHVF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| 100 krad | ||
| Gold | ||
| 700@±16V Ohm | ||
| 0.5(Typ)@±15V ns | ||
| Surface Mount | ||
| 1 | ||
| ±0.35@±16.5V mA | ||
| ±16.5|5.5|±10.8|4.5|±15|5 V | ||
| -55 to 125 °C | ||
| 28CFP | ||
| 28 | ||
| 18.8(Max) x 13.21(Max) x 2.92(Max) | ||
| Yes | ||
| Military | ||
| CFPAK | ||
| 21.6V to 33V, ± 10.8V to ± 16.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390050 |