PDP SEO Portlet

5962R1420803VXC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962R1420803VXC
Secondary Manufacturer Part#: ISL71091SEHVF40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 krad
0.05 %
30 V
5 ppm/V
20 ppm/mA
30 V
6 ppm/°C
Surface Mount
8
-55 to 125 °C
125 °C
-55 °C
10 mA
4.096 V
8Flat Pack
8
6.75 x 6.73 x 2.79(Max)
Yes
Precision
4.096 V
Military
FPAK
6ppm/°C
Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: