PDP SEO Portlet

5962R1121306VXC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962R1121306VXC
Secondary Manufacturer Part#: ISL706CRHVF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
200 ms
100 krad
Matte Tin
Yes
260
3.15 V
3 V
3.3, 5 V
Surface Mount
1
8
1
-55 to 125 °C
125 °C
-55 °C
Active Low/Open Drain
8CFPAK
8
Yes
6.73 x 6.75 x 2.92 mm
Yes
Active-Low, Open-Drain, Open-D
Military
CFPAK
3.6 V
1.2 V
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: