5962R1121305VXC
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 200 ms | ||
| 100 | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 3.15 V | ||
| 3 V | ||
| 3.3, 5 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| Active High | ||
| 8CFPAK | ||
| 8 | ||
| Yes | ||
| 6.73 x 6.75 x 2.92 mm | ||
| Yes | ||
| Active-High, Push-Pull, Push- | ||
| Military | ||
| CFPAK | ||
| 3.6 V | ||
| 1.2 V | ||
| 3.3 V | ||
| Yes | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | NO RECOVERY FEE | 
| ECCN: | 9A515.E.1 | 
| HTSN: | 8542390050 | 
| Schedule B: | 8542390050 |