PDP SEO Portlet

5962R0724903VXC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962R0724903VXC
Secondary Manufacturer Part#: ISL78843ASRHVF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 krad
100 %
0 %
20 ns
Gold
250
Surface Mount
1
8
1
No
-55 to 125 °C
125 °C
-55 °C
1 A
8FPAK
8
Single Ended Controller
6.73 x 6.75 x 2.92 mm
ISL78843ASxH Series
Yes
FPAK
13.2 V
9 V
1 MHz
Boost, Flyback, Forward, Isolated Buck, Flyback, Fo
35 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: