5962F9563002VXC
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 5962F9563002VXC
Secondary Manufacturer Part#: HS1-1840ARH-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| 300 krad | ||
| Matte Tin | ||
| 275 | ||
| 3000@±15V Ohm | ||
| 1250@?15V ns | ||
| 1250@±15V ns | ||
| Through Hole | ||
| 16 | ||
| 1 | ||
| ±0.5@±15V mA | ||
| ±15 V | ||
| -55 to 125 °C | ||
| 28SBCDIP | ||
| 28 | ||
| Dual | ||
| 37.85 x 15.49 x 4.4 mm | ||
| Yes | ||
| Military | ||
| SBCDIP | ||
| ± 35V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |