PDP SEO Portlet

5962F9563002QYC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962F9563002QYC
Secondary Manufacturer Part#: HS9-1840ARH-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
Matte Tin
275
3000@±15V Ohm
1500@?15V ns
1500@±15V ns
Surface Mount
16
1
±0.5@±15V mA
±15 V
-55 to 125 °C
28CFPAK
28
Dual
18.8 x 13.21 x 2.92 mm
Military
CFPAK
± 35V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: